
Dual Power Schottky Rectifier module featuring 45V repetitive reverse voltage and 160A forward current. Offers 80A average rectified current and a maximum surge current of 900A. Operates from -55°C to 150°C with a maximum reverse leakage current of 1mA. Module package designed for chassis or panel mounting, with dimensions of 38.2mm length, 25.5mm width, and 9.1mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS16045TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS16045TV technical specifications.
| Average Rectified Current | 80A |
| Package/Case | Module |
| Current Rating | 160A |
| Forward Current | 160A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 900A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS16045TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
