
Automotive-grade Schottky rectifier diode, 1A continuous forward current, 60V peak reverse voltage. Features 0.8V peak forward voltage at 2A and 4µA peak reverse current. Surface-mount package (SMA, DO-214AC) with 2 pins, J-lead configuration, and plastic construction. Operates from -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STPS160AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS160AY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.95(Max) |
| Package Height (mm) | 2.7(Max) |
| Seated Plane Height (mm) | 2.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 0.8@2AV |
| Peak Reverse Current | 4uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS160AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.