
Dual Power Schottky Rectifier module featuring 100V repetitive reverse voltage and 160A forward current. This component offers an 80A average rectified current and a 1kA maximum surge current rating. Designed for chassis mount with screw terminals, it operates from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS160H100TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 80A |
| Package/Case | Module |
| Current Rating | 160A |
| Forward Current | 160A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 40uA |
| Max Reverse Leakage Current | 40uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS160H100TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
