The STPS16150CG is a 150V 16A surface mount rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is packaged in a D2PAK package and is lead free. The device has a maximum reverse current of 3uA and a maximum reverse voltage of 150V. It is RoHS compliant and available in quantities of 1000 in rail or tube packaging.
Stmicroelectronics STPS16150CG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STPS16150C |
| DC Rated Voltage | 150V |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.