
The STPS16150CG-TR is a surface mount general purpose rectifier with a maximum reverse voltage of 150V and a maximum current rating of 16A. It is packaged in a D2PAK package and is lead free. The device has a maximum surge current of 150A and a maximum reverse leakage current of 3uA. It is RoHS compliant and available in quantities of 1000 per reel. The STPS16150CG-TR operates over a temperature range of -55 to 150 degrees Celsius.
Sign in to ask questions about the Stmicroelectronics STPS16150CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS16150CG-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS16150CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
