DIODE ARRAY SCHOTTKY 150V I2PAK
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STPS16150CR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-262-3 |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.