The STPS16170CT is a general purpose rectifier diode with a maximum reverse voltage of 170V and a maximum forward current of 16A. It features a TO-220AB package and is designed for through hole mounting. The diode has a maximum operating temperature of 175°C and is RoHS compliant. It can handle a maximum surge current of 75A and has a maximum reverse leakage current of 15uA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STPS16170CT technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AB |
| Forward Current | 16A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.