The STPS16H100CG is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 3.6uA. The diode is packaged in a D2PAK-3 package and is RoHS compliant. It can handle a maximum forward surge current of 200A and a maximum repetitive reverse voltage of 100V.
Stmicroelectronics STPS16H100CG technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 16A |
| Forward Current | 16A |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.6uA |
| Max Reverse Leakage Current | 3.6uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.