The STPS16H100CG-TR is a 100V general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 3.6uA. The device is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per package. It is designed for surface mount applications and has a maximum surge current of 200A.
Sign in to ask questions about the Stmicroelectronics STPS16H100CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS16H100CG-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Current Rating | 160A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.6uA |
| Max Reverse Leakage Current | 3.6uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS16H100CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.