1A Surface Mount Power Schottky Rectifier with 100V repetitive reverse voltage. Features a 1A average rectified current and 50A peak non-repetitive surge current. Operates across a wide temperature range of -65°C to 175°C. Packaged in SMA for efficient surface mounting, this RoHS compliant component offers a low reverse leakage current of 4uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS1H100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS1H100A technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4uA |
| Max Reverse Leakage Current | 4uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1H100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
