
The STPS1H100AF is a single Schottky diode with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 1A. It has a peak forward voltage of 0.86V at 2A and a peak reverse current of 4mA. The device is packaged in a SMA flat package with a maximum package length of 4.6mm and a maximum package width of 2.95mm. It is designed for surface mount applications and can operate over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STPS1H100AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS1H100AF technical specifications.
| Package/Case | SMA flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.95(Max) |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | DO-221AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.86@2AV |
| Peak Reverse Current | 4uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS1H100AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.