
The STPS1L30MF is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum reverse voltage of 30V and a maximum reverse current of 390uA. The diode can withstand a maximum surge current of 50A and has a maximum average rectified current of 1A. It is available in a RoHS compliant, surface mount ST MITE package.
Sign in to ask questions about the Stmicroelectronics STPS1L30MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS1L30MF technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 390uA |
| Max Reverse Leakage Current | 390uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1L30MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
