
1A, 60V Low Drop Power Schottky Rectifier for general-purpose rectification. Features a maximum repetitive reverse voltage of 60V and an average rectified current of 1A. Operates across a wide temperature range from -65°C to 150°C. Surface mount package with 40A surge current capability. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS1L60MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS1L60MF technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS1L60MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.