
Automotive dual Power Schottky Rectifier module, featuring 170V repetitive reverse voltage and 200A forward current. This general-purpose rectifier offers a 100A average rectified current and a 700A surge current capability. Designed for chassis mounting via screw terminals, it operates across a wide temperature range from -55°C to 150°C. RoHS compliant and packaged for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS200170TV1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100A |
| Package/Case | Module |
| Forward Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 100mA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 700A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS200170TV1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
