
Dual common cathode Schottky rectifier diode with a 120V peak reverse repetitive voltage and 20A maximum continuous forward current. Features a 1.02V peak forward voltage and 150A peak non-repetitive surge current. Packaged in a surface-mount DPAK (TO-252AA) with 3 gull-wing leads, offering a compact plastic construction. Operates across a wide temperature range from -65°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STPS20120CB-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20120CB-TR technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2.4(Max) |
| Seated Plane Height (mm) | 2.63(Max) |
| Pin Pitch (mm) | 2.3(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 120V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 150A |
| Peak Forward Voltage | 1.02V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS20120CB-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.