Power Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS20120CTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20120CTN technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Natural Thermal Resistance | 1.8°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20120CTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.