
The STPS20150CFP is a 150V general purpose rectifier with a maximum operating temperature range of -65°C to 175°C. It has a maximum repetitive reverse voltage of 150V and a maximum reverse current of 5uA. The device is rated for a maximum forward surge current of 180A and a maximum forward current of 20A. It is packaged in a TO-220-3 package and is lead free. The STPS20150CFP is RoHS compliant and is available in a package quantity of 50.
Sign in to ask questions about the Stmicroelectronics STPS20150CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20150CFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Current Rating | 20A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| RoHS Compliant | Yes |
| Series | STPS20150C |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20150CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
