150 V, 20 A dual Power Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS20150CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20150CR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20150CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
