
The STPS20170CG is a surface mount general purpose rectifier with a maximum reverse voltage of 170V and a maximum current rating of 20A. It is packaged in a D2PAK package and is available in quantities of 1000. The device is lead free, but contains lead, and is RoHS compliant. The maximum surge current is 180A and the maximum reverse leakage current is 15uA. The device is suitable for use in a variety of applications, including general purpose rectification.
Stmicroelectronics STPS20170CG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
No datasheet is available for this part.