
The STPS20170CR is a 170V general purpose rectifier with a maximum average rectified current of 10A and a maximum surge current of 180A. It is packaged in a 3-pin I2PAK plastic package and is lead free. The device is RoHS compliant and suitable for through hole mounting. It has a maximum reverse leakage current of 15uA and a maximum reverse voltage of 170V.
Sign in to ask questions about the Stmicroelectronics STPS20170CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20170CR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20170CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.