
200 V, 20 A dual Power Schottky diode
Sign in to ask questions about the Stmicroelectronics STPS20200CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20200CG-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Diode Capacitance-Max | 45pF |
| Forward Current | 30A |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20200CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
