
The STPS20200CTN is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 200V and a maximum forward surge current of 180A. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics STPS20200CTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20200CTN technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20200CTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
