
Stmicroelectronics STPS2045CR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2045CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
