
10A, 40V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN
Sign in to ask questions about the Stmicroelectronics STPS20L40CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20L40CFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Reverse Leakage Current | 700uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20L40CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
