
The STPS20L45CG is a 45V general purpose rectifier with a maximum forward surge current of 180A and a maximum reverse voltage of 45V. It is packaged in a D2PAK-3 surface mount package and is compliant with RoHS regulations. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum average rectified current of 10A and a maximum forward current of 20A.
Sign in to ask questions about the Stmicroelectronics STPS20L45CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20L45CG technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 180A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20L45CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
