The STPS20L45CW is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and a JEDEC package code of TO-247AC. The diode is a general purpose rectifier with a maximum reverse voltage of 45 volts. It is a single element device with a pin count of three. The STPS20L45CW is packaged in a plastic TO-247 package with three pins.
Stmicroelectronics STPS20L45CW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.