
Dual low drop power Schottky rectifier with a 60V repetitive reverse voltage rating and 20A forward current. Features a 10A average rectified current and a maximum surge current of 220A. This through-hole component is housed in a TO-220AB package, measuring 10.4mm in length, 4.6mm in width, and 9.15mm in height. Operating temperature range is -65°C to 150°C, with a maximum reverse leakage current of 350µA. The component is RoHS compliant and lead-free.
Stmicroelectronics STPS20L60CT technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Forward Current | 20A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20L60CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
