
60V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Sign in to ask questions about the Stmicroelectronics STPS20M60CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20M60CG-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 65uA |
| Max Reverse Leakage Current | 65uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20M60CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
