
The STPS20M60CT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 60V and a maximum forward current of 20A. The diode is packaged in a TO-220AB case and is mounted through a hole. It is compliant with RoHS regulations and is available in rail or tube packaging.
Stmicroelectronics STPS20M60CT technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 65uA |
| Max Reverse Leakage Current | 65uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20M60CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.