
STMICROELECTRONICS STPS20SM100STN DIODE, SCHOTTKY, 20A, 100V ,TO-220FP
Sign in to ask questions about the Stmicroelectronics STPS20SM100STN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20SM100STN technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20SM100STN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.