
The STPS20SM120SR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 120V and a maximum reverse current of 210uA. The diode is packaged in a TO-262-3 package and is mounted through a hole. It is RoHS compliant and has a package quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics STPS20SM120SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20SM120SR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Forward Current | 20A |
| Height | 10.75mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 210uA |
| Max Reverse Leakage Current | 210uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20SM120SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
