
The STPS20SM60CFP is a general purpose rectifier with a maximum reverse voltage of 60V and average rectified current of 10A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device is RoHS compliant and available in quantities of 50 per rail/tube packaging. The maximum surge current is 220A and the maximum reverse leakage current is 40uA.
Sign in to ask questions about the Stmicroelectronics STPS20SM60CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20SM60CFP technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Reverse Leakage Current | 40uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20SM60CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
