
The STPS20SM60SR is a general purpose rectifier with a maximum reverse voltage of 60V and a maximum forward current of 20A. It is packaged in a TO-262-3 plastic package and is designed for through hole mounting. The device operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The STPS20SM60SR is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS20SM60SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS20SM60SR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Forward Current | 20A |
| Height | 10.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 85uA |
| Max Reverse Leakage Current | 85uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS20SM60SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
