
The STPS2150RL is a general purpose rectifier diode with a maximum reverse voltage of 150V and an average rectified current of 2A. It is packaged in a DO-15 package and is designed for through hole mounting. The diode is lead free and RoHS compliant, making it suitable for use in a variety of applications. The STPS2150RL has a maximum surge current of 150A and a maximum reverse leakage current of 1.5uA.
Sign in to ask questions about the Stmicroelectronics STPS2150RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2150RL technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 1.5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2150RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
