The STPS2545CGY-TR is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a pin count of 3/2 and a terminal position of single. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-pin SMD package type R-PSSO-G2.
Sign in to ask questions about the Stmicroelectronics STPS2545CGY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2545CGY-TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3/2 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS2545CGY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.