
The STPS2545CT is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 125uA. The device is packaged in a TO-220AB package and is available in quantities of 1000. The STPS2545CT is RoHS compliant and has a lead free composition.
Stmicroelectronics STPS2545CT technical specifications.
| Average Rectified Current | 12.5A |
| Package/Case | TO-220AB |
| Current Rating | 25A |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 125uA |
| Max Reverse Leakage Current | 125uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2545CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.