
Automotive 45 V, 25 A dual TO-220AB Power Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS2545CTY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 12.5A |
| Package/Case | TO-220AB |
| Forward Current | 12.5A |
| Height | 15.75mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 125uA |
| Max Reverse Leakage Current | 25mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2545CTY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
