
The STPS2H100AF is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 100V and a maximum reverse current of 400uA. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available in a package quantity of 10000 units, packaged in tape and reel. The STPS2H100AF can withstand a maximum forward surge current of 75A and a peak non-repetitive surge current of 75A.
Sign in to ask questions about the Stmicroelectronics STPS2H100AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2H100AF technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2H100AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
