
Automotive 100V, 2A SMB Power Schottky Rectifier. Features 2A average rectified current and 2A forward current. Operates with a maximum repetitive reverse voltage of 100V and a maximum reverse voltage of 100V DC. Offers a low maximum reverse current of 1µA. Designed for surface mount with a maximum operating temperature of 150°C and minimum of -40°C. Includes 75A peak non-repetitive surge current capability. Lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS2H100UY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2H100UY technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2H100UY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
