
Surface mount general purpose rectifier featuring 2A average rectified current and a 25V repetitive reverse voltage. This low drop power Schottky rectifier offers a maximum forward surge current of 75A and operates within a temperature range of -65°C to 150°C. Packaged in SMB, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS2L25U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2L25U technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 90uA |
| Max Reverse Leakage Current | 90uA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 25V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L25U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
