
The STPS2L25UF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum forward current of 2A. It is packaged in a RoHS compliant plastic SMB package with a 2-pin configuration. The diode has a maximum reverse voltage of 25V and a maximum reverse leakage current of 90uA. It is suitable for surface mount applications and is not radiation hardened.
Sign in to ask questions about the Stmicroelectronics STPS2L25UF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2L25UF technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-214AA |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 90uA |
| Max Reverse Leakage Current | 90uA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L25UF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
