
2A surface mount general purpose rectifier featuring a 40V repetitive reverse voltage rating. This low drop power Schottky rectifier offers a maximum forward current of 2A and a peak non-repetitive surge current of 75A. Operating across a wide temperature range from -65°C to 150°C, it boasts a low reverse leakage current of 220µA. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics STPS2L40UF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS2L40UF technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 220uA |
| Max Reverse Leakage Current | 220uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS2L40UF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
