
High Voltage Power Schottky Rectifier
Stmicroelectronics STPS30150CG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 6.5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 220A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.