
Dual 15A power Schottky rectifier with a 150V repetitive reverse voltage rating. Features a 30A forward current and 220A surge current capability. Encased in a TO-220AB through-hole package, this component operates from -65°C to 175°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS30150CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30150CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 6.5uA |
| Max Reverse Leakage Current | 6.5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30150CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
