
Dual 15A power Schottky rectifier featuring a 150V repetitive reverse voltage rating. This through-hole component offers a 30A forward current and 15A average rectified current, with a maximum surge current of 220A. Operating across a wide temperature range from -65°C to 175°C, it is housed in a TO-247 package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS30150CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30150CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 6.5uA |
| Max Reverse Leakage Current | 6.5uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 220A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30150CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
