
The STPS30170CG is a general purpose rectifier with a maximum reverse voltage of 170V and a maximum surge current of 220A. It has a maximum reverse leakage current of 20uA and a DC rated voltage of 150V. The device is packaged in a D2PAK-3 package and is lead free. It is RoHS compliant and is available in a quantity of 1000 per rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics STPS30170CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30170CG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 220A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30170CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.