Dual Power Schottky Rectifier, 170V Vrrm, 30A current rating, and 15A average rectified current. Features a TO-247 package with through-hole mounting, operating from -65°C to 175°C. Offers a maximum forward surge current of 220A and a maximum reverse leakage current of 20uA. This RoHS compliant component is lead-free.
Sign in to ask questions about the Stmicroelectronics STPS30170CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30170CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 15A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 220A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STPS30170C |
| DC Rated Voltage | 170V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30170CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.