
The STPS3030CG is a 30V 30A general purpose rectifier in a D2PAK package, suitable for surface mount applications. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The device can handle a maximum surge current of 250A and a maximum reverse voltage of 30V. It is available in a package quantity of 50 units, packaged in a rail/tube format.
Stmicroelectronics STPS3030CG technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
