The STPS3045CPI is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and a maximum reverse current of 200uA. It can handle a maximum forward surge current of 220A and has a maximum operating temperature of 175°C. The diode is mounted through a hole and is compliant with RoHS regulations. It measures 15.5mm in length, 4.6mm in width, and 12.85mm in height.
Sign in to ask questions about the Stmicroelectronics STPS3045CPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3045CPI technical specifications.
| Forward Current | 30A |
| Height | 12.85mm |
| Length | 15.5mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3045CPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.