
The STPS3045CPIRG is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 200uA. The diode is rated for 30A of forward current and 220A of peak non-repetitive surge current. It is available in a through hole package type R-PSFM-T3 and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS3045CPIRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3045CPIRG technical specifications.
| Average Rectified Current | 15A |
| Current Rating | 30A |
| Forward Current | 15A |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 220A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3045CPIRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
